Technical Document
Specifications
Brand
DescoGlove Size
10
Primary Glove Application
ESD Safety
Glove Material
Nylon
Number of Gloves
2
Country of Origin
Malaysia
Product details
Menda Inspection Gloves
Menda's ESD inspection gloves are designed to be worn when handling ESD susceptible items. They are made with dissipative Thunderon® Fibres to reduce charge generation and can be bonded to the operator when grounded correctly. Additional silicone free carrier yarn is made with Kevlar Kleen® helps to protect operator's figure from cuts on circuit board edges, leads and other sharp objects. A polyurethane coating is applied to the palm and fingers to minimize fingerprints and scratches on film or other products. The carrier yarn will also absorb sweat and oils produced by the operator's hands to help prevent contamination. The seamless fine gauge knit is designed for all day wear allowing easy hand movement and a high level of tactile sensitivity. Menda's gloves may be laundered and will retain their ESD properties for 30 washes or approximately 1 year.
Dissipative (1 x 105 < 1 x 108 ohms) Thunderon® Fibres
Protective carrier yarn
Polyurethane coated palm & fingers
Seamless fine gauge knit
Non-scratch touchscreen compatible
Durable construction
Washable
Good elasticity & ventilation, minimizing sweat build-up
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DescoGlove Size
10
Primary Glove Application
ESD Safety
Glove Material
Nylon
Number of Gloves
2
Country of Origin
Malaysia
Product details
Menda Inspection Gloves
Menda's ESD inspection gloves are designed to be worn when handling ESD susceptible items. They are made with dissipative Thunderon® Fibres to reduce charge generation and can be bonded to the operator when grounded correctly. Additional silicone free carrier yarn is made with Kevlar Kleen® helps to protect operator's figure from cuts on circuit board edges, leads and other sharp objects. A polyurethane coating is applied to the palm and fingers to minimize fingerprints and scratches on film or other products. The carrier yarn will also absorb sweat and oils produced by the operator's hands to help prevent contamination. The seamless fine gauge knit is designed for all day wear allowing easy hand movement and a high level of tactile sensitivity. Menda's gloves may be laundered and will retain their ESD properties for 30 washes or approximately 1 year.
Dissipative (1 x 105 < 1 x 108 ohms) Thunderon® Fibres
Protective carrier yarn
Polyurethane coated palm & fingers
Seamless fine gauge knit
Non-scratch touchscreen compatible
Durable construction
Washable
Good elasticity & ventilation, minimizing sweat build-up
