Jacket,Cuffs,Grey,X Large

RS Stock No.: 871-5637Brand: DescoManufacturers Part No.: 73779
brand-logo
View all in Lab Coats

Technical Document

Specifications

Brand

Desco

Colour

Grey

Size

XL

Gender

Men

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

5

Country of Origin

United States

Product details

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation

Stock information temporarily unavailable.

P.O.A.

Jacket,Cuffs,Grey,X Large

P.O.A.

Jacket,Cuffs,Grey,X Large

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Desco

Colour

Grey

Size

XL

Gender

Men

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

5

Country of Origin

United States

Product details

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation