DeWALT DCS391N 165mm Cordless, 18V

RS Stock No.: 136-2877Brand: DeWALTManufacturers Part No.: DCS391NT
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

42.1 mm @ 45 °, 55 mm @ 90 °

Maximum Speed

3700rpm

Model Number

DCS391N

Voltage Rating

18V

Weight

3.2kg

Battery Type

Body Only

Country of Origin

United States

Product details

18V XR Li-Ion Premium Circular Saw (DCS391).

18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor.

Features and Benefits

• Ergonomic handle set with rubber overmold
• 3700 rotation per minute
• Bevel capacity: 50°
• Maximum depth of Cut @ 90°: 55mm
• Maximum depth of Cut @ 45°: 42.1mm
•Cast Magnesium base
• Intelligent variable speed trigger
• Lock-off switch
• Electronic motor brake
• Spindle lock for easy blade change

Supplied with

RS 769-4071 and 769-2855 are supplied with 2 x Li-Ion batteries, multi-voltage charger, 165mm carbide blade, hex key & carry case.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT DCS391N 165mm Cordless, 18V

P.O.A.

DeWALT DCS391N 165mm Cordless, 18V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

42.1 mm @ 45 °, 55 mm @ 90 °

Maximum Speed

3700rpm

Model Number

DCS391N

Voltage Rating

18V

Weight

3.2kg

Battery Type

Body Only

Country of Origin

United States

Product details

18V XR Li-Ion Premium Circular Saw (DCS391).

18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor.

Features and Benefits

• Ergonomic handle set with rubber overmold
• 3700 rotation per minute
• Bevel capacity: 50°
• Maximum depth of Cut @ 90°: 55mm
• Maximum depth of Cut @ 45°: 42.1mm
•Cast Magnesium base
• Intelligent variable speed trigger
• Lock-off switch
• Electronic motor brake
• Spindle lock for easy blade change

Supplied with

RS 769-4071 and 769-2855 are supplied with 2 x Li-Ion batteries, multi-voltage charger, 165mm carbide blade, hex key & carry case.