Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dewalt Anti-Mist UV Safety Spectacles, Silver Polycarbonate Lens

RS Stock No.: 728-6964Brand: DewaltManufacturers Part No.: DPG516D
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Dewalt

Lens Colour

Silver

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dewalt Anti-Mist UV Safety Spectacles, Silver Polycarbonate Lens

P.O.A.

Dewalt Anti-Mist UV Safety Spectacles, Silver Polycarbonate Lens
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dewalt

Lens Colour

Silver

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

You may be interested in