DeWALT DWE4217 125mm

RS Stock No.: 136-2882Brand: DeWALTManufacturers Part No.: DWE4217
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

11000rpm

Voltage Rating

230V ac

Wattage

1.2kW

Weight

250g

Length

18.5 (Spindle)mm

Model Number

DWE4217

Country of Origin

China

Product details

DeWalt 125 mm Angle Grinder with Slide Switch (DWE4237)

The DWE4237 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4237 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, self-shaking carbon brushes and restart protection, which all help to prolong life and keep the angle grinder in excellent working condition. This heavy-duty angle grinder uses a high-efficiency motor design that helps to improve and maintain performance, even in tough working conditions. The DWE4237 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.

Features and Benefits

• Compact design that is ideal for working in confined spaces
• Anti-lock flange
• Soft start and anti-vibration handle to enhance comfort and control
• Dust ejection system that prevents debris build up in the motor
• No-volt release switch that must be reset upon start up to prevent injury and the angle grinder starting unintentionally
• Tool-free adjustable cover
• Self-shaking carbon brushes for durability

Applications

Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

What is included

• DeWalt 125 mm corded angle grinder
• Protective keyless guard
• Inner and outer disc flange
• Spanner
• Multi-position, anti-vibration side handle

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?

The DeWalt DWE4237 features a voltage rating of 230V ac.

Does this come with a box?

This grinder does not come with a carry case.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT DWE4217 125mm

P.O.A.

DeWALT DWE4217 125mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

11000rpm

Voltage Rating

230V ac

Wattage

1.2kW

Weight

250g

Length

18.5 (Spindle)mm

Model Number

DWE4217

Country of Origin

China

Product details

DeWalt 125 mm Angle Grinder with Slide Switch (DWE4237)

The DWE4237 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4237 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, self-shaking carbon brushes and restart protection, which all help to prolong life and keep the angle grinder in excellent working condition. This heavy-duty angle grinder uses a high-efficiency motor design that helps to improve and maintain performance, even in tough working conditions. The DWE4237 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.

Features and Benefits

• Compact design that is ideal for working in confined spaces
• Anti-lock flange
• Soft start and anti-vibration handle to enhance comfort and control
• Dust ejection system that prevents debris build up in the motor
• No-volt release switch that must be reset upon start up to prevent injury and the angle grinder starting unintentionally
• Tool-free adjustable cover
• Self-shaking carbon brushes for durability

Applications

Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

What is included

• DeWalt 125 mm corded angle grinder
• Protective keyless guard
• Inner and outer disc flange
• Spanner
• Multi-position, anti-vibration side handle

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?

The DeWalt DWE4237 features a voltage rating of 230V ac.

Does this come with a box?

This grinder does not come with a carry case.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.