DiodesZetex AZ1117CH-3.3TRG1, LDO Voltage Regulator, 300mA, 3.3 V, ±1% 3+Tab-Pin, SOT-223

RS Stock No.: 921-0679Brand: DiodesZetexManufacturers Part No.: AZ1117CH-3.3TRG1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

300mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Quiescent Current

6mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-20 °C

Maximum Input Voltage

15 V

Height

1.7mm

Maximum Operating Temperature

+125 °C

Length

6.7mm

Width

3.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

DiodesZetex AZ1117CH-3.3TRG1, LDO Voltage Regulator, 300mA, 3.3 V, ±1% 3+Tab-Pin, SOT-223
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

DiodesZetex AZ1117CH-3.3TRG1, LDO Voltage Regulator, 300mA, 3.3 V, ±1% 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

300mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Quiescent Current

6mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-20 °C

Maximum Input Voltage

15 V

Height

1.7mm

Maximum Operating Temperature

+125 °C

Length

6.7mm

Width

3.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more