Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
15.2V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Precision
Zener Voltage Tolerance
3%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
150Ω
Maximum Reverse Leakage Current
50nA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
PRICED TO CLEAR
Yes
Product details
Zener Diodes 500mW, DDZ... Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
BD 1.100
BD 0.006 Each (In a Pack of 200) (Exc. Vat)
BD 1.210
BD 0.007 Each (In a Pack of 200) (inc. VAT)
Standard
200
BD 1.100
BD 0.006 Each (In a Pack of 200) (Exc. Vat)
BD 1.210
BD 0.007 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
15.2V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Precision
Zener Voltage Tolerance
3%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
150Ω
Maximum Reverse Leakage Current
50nA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
PRICED TO CLEAR
Yes
Product details
Zener Diodes 500mW, DDZ... Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123