Diodes Inc MMBZ33VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23

RS Stock No.: 712-2753Brand: DiodesZetexManufacturers Part No.: MMBZ33VAL-7-F
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

46V

Minimum Breakdown Voltage

31.35V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

26V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

0.87A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

50µA

Length

3mm

Height

1.1mm

Width

1.4mm

Test Current

1mA

Country of Origin

China

Product details

40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

Diodes Inc MMBZ33VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23
Select packaging type

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

Diodes Inc MMBZ33VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

46V

Minimum Breakdown Voltage

31.35V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

26V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

0.87A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

50µA

Length

3mm

Height

1.1mm

Width

1.4mm

Test Current

1mA

Country of Origin

China

Product details

40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in