Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Switching
Diode Type
Schottky
Pin Count
3 + Tab
Maximum Forward Voltage Drop
720mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
BD 0.375
Each (In a Pack of 10) (Exc. Vat)
BD 0.413
Each (In a Pack of 10) (Including VAT)
10
BD 0.375
Each (In a Pack of 10) (Exc. Vat)
BD 0.413
Each (In a Pack of 10) (Including VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.375 | BD 3.750 |
100 - 490 | BD 0.205 | BD 2.050 |
500 - 740 | BD 0.200 | BD 2.000 |
750 - 990 | BD 0.195 | BD 1.950 |
1000+ | BD 0.190 | BD 1.900 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Switching
Diode Type
Schottky
Pin Count
3 + Tab
Maximum Forward Voltage Drop
720mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.