P-Channel MOSFET Transistor, 17 A, 30 V, 8-Pin SOIC Diodes Inc ZXMP3F35N8TA

RS Stock No.: 708-2403PBrand: DiodesZetexManufacturers Part No.: ZXMP3F35N8TA
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

5.35 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

77.1 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

P-Channel MOSFET Transistor, 17 A, 30 V, 8-Pin SOIC Diodes Inc ZXMP3F35N8TA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

P-Channel MOSFET Transistor, 17 A, 30 V, 8-Pin SOIC Diodes Inc ZXMP3F35N8TA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

5.35 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

77.1 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in