Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS Jobber Drill Bit, 6.7mm Diameter, 101 mm Overall

RS Stock No.: 387-3255Brand: DormerManufacturers Part No.: A002 6.70MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6.7mm

Point Angle

118°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 6.7mm Diameter, 101 mm Overall
BD 2.266Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 6.7mm Diameter, 101 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 6.7mm Diameter, 101 mm Overall
Stock information temporarily unavailable.
You may be interested in
Bosch HSS-G Twist Drill Bit, 6.7mm Diameter, 101 mm Overall
BD 2.266Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6.7mm

Point Angle

118°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 6.7mm Diameter, 101 mm Overall
BD 2.266Each (In a Pack of 10) (Exc. Vat)