Dormer Plain Slot Drill, 5.5mm Cut Diameter

RS Stock No.: 350-1102Brand: DormerManufacturers Part No.: C110-M5,5
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

8mm

Cutter Diameter

5.5mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

52 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Country of Origin

Italy

Product details

HSCo short centre cutting slot drills C110 and C100

A range of short cobalt drills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.

Standards

ISO 1641 and DIN 327 D

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

You may be interested in
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 5.5mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 5.5mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

8mm

Cutter Diameter

5.5mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

52 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Country of Origin

Italy

Product details

HSCo short centre cutting slot drills C110 and C100

A range of short cobalt drills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.

Standards

ISO 1641 and DIN 327 D

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

You may be interested in