Dormer Screwed Slot Drill, 30mm Cut Diameter

RS Stock No.: 450-7268Brand: DormerManufacturers Part No.: C191 30MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

30mm

Cutter Diameter

30mm

Number Of Flutes

2

Material

HSCo

Overall Length

93.5 mm

Shank Diameter

25 mm

Diameter Tolerance

e8

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Screwed Slot Drill, 30mm Cut Diameter

P.O.A.

Dormer Screwed Slot Drill, 30mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

30mm

Cutter Diameter

30mm

Number Of Flutes

2

Material

HSCo

Overall Length

93.5 mm

Shank Diameter

25 mm

Diameter Tolerance

e8

You may be interested in