Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer End Mill, 4mm Cutter, HSCo, 6 mm Shank, 19mm Cut

RS Stock No.: 359-6829Brand: DormerManufacturers Part No.: C273-4.00
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

4mm

Cut Length

19mm

Number Of Flutes

4

Material

HSCo

Overall Length

63 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

Country of Origin

Italy

Product details

C273 HSCo long length end mill in 2 sizes for finishing work

A range of long cobalt end mills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is K10.
Helix geometry is 30° right-handed and the cutting angle is 12°.
Specially designed for finishing work.

Standards

ISO 1641 and DIN 844 L B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 4mm Cutter, HSCo, 6 mm Shank, 19mm Cut

P.O.A.

Dormer End Mill, 4mm Cutter, HSCo, 6 mm Shank, 19mm Cut
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

4mm

Cut Length

19mm

Number Of Flutes

4

Material

HSCo

Overall Length

63 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

Country of Origin

Italy

Product details

C273 HSCo long length end mill in 2 sizes for finishing work

A range of long cobalt end mills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is K10.
Helix geometry is 30° right-handed and the cutting angle is 12°.
Specially designed for finishing work.

Standards

ISO 1641 and DIN 844 L B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

You may be interested in