Technical Document
Specifications
Brand
DormerThread Size
M4
Type
Spiral Point
Pitch
0.7mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
63 mm
Material
HSCo
Shank Diameter
4.5 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product details
Dormer 'Sharkline'
Stock information temporarily unavailable.
P.O.A.
Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard
1
P.O.A.
Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerThread Size
M4
Type
Spiral Point
Pitch
0.7mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
63 mm
Material
HSCo
Shank Diameter
4.5 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product details
