Dormer R453 Series Solid Carbide, 3mm Diameter, 66 mm Overall

RS Stock No.: 666-6776Brand: DormerManufacturers Part No.: R4533.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

3mm

Point Angle

140°

Cutting Length

28mm

Overall Length

66 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Long Series Drill, Coolant Feed (R453)

Solid Carbide TiAlN stepped shank long series drill with coolant feed
For high performance general machining applications up to x3 diameter
TiAlN coating for outstanding wear protection and increased productivity
Web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates

You may be interested in
Dormer Solid Carbide, 66 mm Overall 3 mm
BD 59.994Each (Exc. Vat)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer R453 Series Solid Carbide, 3mm Diameter, 66 mm Overall

P.O.A.

Dormer R453 Series Solid Carbide, 3mm Diameter, 66 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer Solid Carbide, 66 mm Overall 3 mm
BD 59.994Each (Exc. Vat)

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

3mm

Point Angle

140°

Cutting Length

28mm

Overall Length

66 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Long Series Drill, Coolant Feed (R453)

Solid Carbide TiAlN stepped shank long series drill with coolant feed
For high performance general machining applications up to x3 diameter
TiAlN coating for outstanding wear protection and increased productivity
Web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates

You may be interested in
Dormer Solid Carbide, 66 mm Overall 3 mm
BD 59.994Each (Exc. Vat)