Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
12mm
Cutter Diameter
3mm
Number Of Flutes
2
Material
K10 Micrograin Carbide
Overall Length
38 mm
Shank Diameter
3 mm
Diameter Tolerance
h6
Stock information temporarily unavailable.
P.O.A.
Dormer Plain Slot Drill, 3mm Cut Diameter
1
P.O.A.
Dormer Plain Slot Drill, 3mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
12mm
Cutter Diameter
3mm
Number Of Flutes
2
Material
K10 Micrograin Carbide
Overall Length
38 mm
Shank Diameter
3 mm
Diameter Tolerance
h6
