Technical Document
Specifications
Brand
DRONCOAbrasive Material
Zirconia Aluminium
Bore Size
22mm
Grit Size
80
Grade
Medium
Maximum Safe Speed
12200rpm
You may be interested in
Norton Flap Disc Ceramic Grinding Disc, 125mm, Fine Grade, P80 Grit, Vulcan, 10 in packBrand: Norton
BD 1.507Each (In a Box of 10) (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
DRONCO Zirconia Aluminium Medium Flap Disc, 80 Grit, 12200rpm, 125mm x 22mm Bore
1
P.O.A.
DRONCO Zirconia Aluminium Medium Flap Disc, 80 Grit, 12200rpm, 125mm x 22mm Bore
Stock information temporarily unavailable.
1
You may be interested in
Norton Flap Disc Ceramic Grinding Disc, 125mm, Fine Grade, P80 Grit, Vulcan, 10 in packBrand: Norton
BD 1.507Each (In a Box of 10) (Exc. Vat)
Technical Document
Specifications
Brand
DRONCOAbrasive Material
Zirconia Aluminium
Bore Size
22mm
Grit Size
80
Grade
Medium
Maximum Safe Speed
12200rpm
You may be interested in
Norton Flap Disc Ceramic Grinding Disc, 125mm, Fine Grade, P80 Grit, Vulcan, 10 in packBrand: Norton
BD 1.507Each (In a Box of 10) (Exc. Vat)