Technical Document
Specifications
Brand
EAOProduct Type
Modular Switch Contact Block
Voltage
48V
Contact Configuration
1 NO
Terminal Type
PCB Terminal
Current Rating
0.05A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Length
19mm
Height
19mm
Standards/Approvals
No
Width
19mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 9.046
BD 9.046 Each (Exc. Vat)
BD 9.951
BD 9.951 Each (inc. VAT)
1
BD 9.046
BD 9.046 Each (Exc. Vat)
BD 9.951
BD 9.951 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 9.046 |
| 10 - 24 | BD 8.624 |
| 25 - 49 | BD 8.312 |
| 50 - 149 | BD 7.982 |
| 150+ | BD 7.728 |
Technical Document
Specifications
Brand
EAOProduct Type
Modular Switch Contact Block
Voltage
48V
Contact Configuration
1 NO
Terminal Type
PCB Terminal
Current Rating
0.05A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Length
19mm
Height
19mm
Standards/Approvals
No
Width
19mm
Country of Origin
Switzerland
