Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xEnergy Series Metal Support Frame, 250mm H, 400mm W, 425mm D, 425mm L

RS Stock No.: 243-252Brand: EatonManufacturers Part No.: 166763 XMIX40-XDT-SOND-RAL*
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

400mm

Height

250mm

Depth

425mm

Length

425mm

Material

Metal

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Eaton Eaton xEnergy Series Metal Support Frame, 250mm H, 400mm W, 425mm D, 425mm L

P.O.A.

Eaton Eaton xEnergy Series Metal Support Frame, 250mm H, 400mm W, 425mm D, 425mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

400mm

Height

250mm

Depth

425mm

Length

425mm

Material

Metal

Country of Origin

Czech Republic