Technical Document
Specifications
Brand
EatonContact Current Rating
0.1 → 0.16 A
Range
Overload Relay
Mounting Style
Direct Mounting
Normal State Configuration
1NC, 1NO
Control Voltage
690 V
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 25.065
Each (Exc. Vat)
BD 27.571
Each (Including VAT)
Eaton Overload Relay 1NC, 1NO, 0.1 → 0.16 A Contact Rating, 690 V, Overload Relay
1
BD 25.065
Each (Exc. Vat)
BD 27.571
Each (Including VAT)
Eaton Overload Relay 1NC, 1NO, 0.1 → 0.16 A Contact Rating, 690 V, Overload Relay
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EatonContact Current Rating
0.1 → 0.16 A
Range
Overload Relay
Mounting Style
Direct Mounting
Normal State Configuration
1NC, 1NO
Control Voltage
690 V