Eaton Yellow Plastic M22 Enclosure - 3 Hole 22.5mm Diameter

RS Stock No.: 226-5789Brand: EatonManufacturers Part No.: 216538
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Number of Cutouts

3

Enclosure Colour

Yellow

Enclosure Material

Plastic

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 12.006

BD 12.006 Each (Exc. Vat)

BD 13.207

BD 13.207 Each (inc. VAT)

Eaton Yellow Plastic M22 Enclosure - 3 Hole 22.5mm Diameter

BD 12.006

BD 12.006 Each (Exc. Vat)

BD 13.207

BD 13.207 Each (inc. VAT)

Eaton Yellow Plastic M22 Enclosure - 3 Hole 22.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Number of Cutouts

3

Enclosure Colour

Yellow

Enclosure Material

Plastic

Country of Origin

Germany

You may be interested in