Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Spring Return Selector Switch -, Illuminated 3 Positions

RS Stock No.: 226-5823Brand: EatonManufacturers Part No.: 216843 M22-WRLK3-W
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

3

Actuator Type

Spring Return

IP Rating

IP66

Series

M22

Illuminated

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 56.775

BD 11.355 Each (In a Pack of 5) (Exc. Vat)

BD 62.453

BD 12.491 Each (In a Pack of 5) (inc. VAT)

Eaton Spring Return Selector Switch -, Illuminated 3 Positions

BD 56.775

BD 11.355 Each (In a Pack of 5) (Exc. Vat)

BD 62.453

BD 12.491 Each (In a Pack of 5) (inc. VAT)

Eaton Spring Return Selector Switch -, Illuminated 3 Positions
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Number of Positions

3

Actuator Type

Spring Return

IP Rating

IP66

Series

M22

Illuminated

Yes

Country of Origin

Germany