Technical Document
Specifications
Brand
EatonCoil Voltage
400 V
Number of Poles
3
Power Rating
30 kW
Series
DILM
Function
Reversing
Country of Origin
Romania
Stock information temporarily unavailable.
BD 122.160
BD 122.160 Each (Exc. Vat)
BD 134.376
BD 134.376 Each (inc. VAT)
Eaton DILM Contactor, 400 V Coil, 3-Pole, 30 kW
1
BD 122.160
BD 122.160 Each (Exc. Vat)
BD 134.376
BD 134.376 Each (inc. VAT)
Eaton DILM Contactor, 400 V Coil, 3-Pole, 30 kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
400 V
Number of Poles
3
Power Rating
30 kW
Series
DILM
Function
Reversing
Country of Origin
Romania