Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
11W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
237m³/h
Noise Level
57dB
Fan Speed
4400rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
BD 37.824
BD 37.824 Each (Exc. Vat)
BD 41.606
BD 41.606 Each (inc. VAT)
1
BD 37.824
BD 37.824 Each (Exc. Vat)
BD 41.606
BD 41.606 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 37.824 |
| 5 - 9 | BD 35.458 |
| 10 - 24 | BD 34.705 |
| 25 - 49 | BD 34.006 |
| 50+ | BD 33.368 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
11W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
237m³/h
Noise Level
57dB
Fan Speed
4400rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
