Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E225
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Stock information temporarily unavailable.
Please check again later.
BD 77.920
Each (Exc. Vat)
BD 85.712
Each (Including VAT)
1
BD 77.920
Each (Exc. Vat)
BD 85.712
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 77.920 |
5 - 9 | BD 76.410 |
10 - 19 | BD 75.010 |
20+ | BD 73.695 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E225
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.