Technical Documents
Specifications
Brand
EclipseMagnet Type
Shallow Pot
Width/Diameter
40mm
Pull Force
50kg
Thickness
15mm
Attachment Type
Hook
Length
65mm
Country of Origin
China
Stock information temporarily unavailable.
BD 16.357
BD 16.357 1 Pair (Exc. Vat)
BD 17.993
BD 17.993 1 Pair (inc. VAT)
1
BD 16.357
BD 16.357 1 Pair (Exc. Vat)
BD 17.993
BD 17.993 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseMagnet Type
Shallow Pot
Width/Diameter
40mm
Pull Force
50kg
Thickness
15mm
Attachment Type
Hook
Length
65mm
Country of Origin
China