Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
10mm
Pull Force
4.5kg
Thickness
20mm
Attachment Type
Threaded Hole
Magnet Shape
Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Stock information temporarily unavailable.
BD 9.433
BD 9.433 1 Pair (Exc. Vat)
BD 10.376
BD 10.376 1 Pair (inc. VAT)
1
BD 9.433
BD 9.433 1 Pair (Exc. Vat)
BD 10.376
BD 10.376 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
10mm
Pull Force
4.5kg
Thickness
20mm
Attachment Type
Threaded Hole
Magnet Shape
Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China