Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
13mm
Pull Force
7kg
Thickness
20mm
Attachment Type
Threaded Hole
Material
Neodymium Iron Boron
Magnet Shape
Pot
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly offers robust performance with a neodymium core, specifically designed for secure clamping in various industrial applications and a maximum operating temperature of 150˚C.
Stock information temporarily unavailable.
BD 12.439
BD 12.439 1 Pair (Exc. Vat)
BD 13.683
BD 13.683 1 Pair (inc. VAT)
1
BD 12.439
BD 12.439 1 Pair (Exc. Vat)
BD 13.683
BD 13.683 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
13mm
Pull Force
7kg
Thickness
20mm
Attachment Type
Threaded Hole
Material
Neodymium Iron Boron
Magnet Shape
Pot
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly offers robust performance with a neodymium core, specifically designed for secure clamping in various industrial applications and a maximum operating temperature of 150˚C.