Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
25mm
Pull Force
45kg
Thickness
35mm
Attachment Type
Threaded Hole
Magnet Shape
Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly offers exceptional magnetic strength, designed for demanding environments, boasting robust construction that maximises holding force for various applications.
Stock information temporarily unavailable.
BD 51.037
BD 51.037 1 Pair (Exc. Vat)
BD 56.141
BD 56.141 1 Pair (inc. VAT)
1
BD 51.037
BD 51.037 1 Pair (Exc. Vat)
BD 56.141
BD 56.141 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
25mm
Pull Force
45kg
Thickness
35mm
Attachment Type
Threaded Hole
Magnet Shape
Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly offers exceptional magnetic strength, designed for demanding environments, boasting robust construction that maximises holding force for various applications.