Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
32mm
Pull Force
70kg
Thickness
40mm
Attachment Type
Threaded Hole
Material
Neodymium Iron Boron
Magnet Shape
Pot
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Stock information temporarily unavailable.
BD 87.180
BD 87.180 1 Pair (Exc. Vat)
BD 95.898
BD 95.898 1 Pair (inc. VAT)
1
BD 87.180
BD 87.180 1 Pair (Exc. Vat)
BD 95.898
BD 95.898 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
32mm
Pull Force
70kg
Thickness
40mm
Attachment Type
Threaded Hole
Material
Neodymium Iron Boron
Magnet Shape
Pot
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China