Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
6mm
Pull Force
0.5kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for maximum pulling force while ensuring easy installation in various applications. Its robust construction and Compact design make it Ideal for press-fit integration and concealed mounting solutions.
Stock information temporarily unavailable.
BD 3.688
BD 3.688 1 Pair (Exc. Vat)
BD 4.057
BD 4.057 1 Pair (inc. VAT)
1
BD 3.688
BD 3.688 1 Pair (Exc. Vat)
BD 4.057
BD 4.057 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
6mm
Pull Force
0.5kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for maximum pulling force while ensuring easy installation in various applications. Its robust construction and Compact design make it Ideal for press-fit integration and concealed mounting solutions.