Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
16mm
Pull Force
9.5kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly provides robust magnetic holding capabilities designed for press-fit applications. Its unique construction allows for strong clamping forces while ensuring ease of installation across various settings.
Stock information temporarily unavailable.
BD 8.826
BD 8.826 1 Pair (Exc. Vat)
BD 9.709
BD 9.709 1 Pair (inc. VAT)
1
BD 8.826
BD 8.826 1 Pair (Exc. Vat)
BD 9.709
BD 9.709 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
16mm
Pull Force
9.5kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly provides robust magnetic holding capabilities designed for press-fit applications. Its unique construction allows for strong clamping forces while ensuring ease of installation across various settings.