Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
20mm
Pull Force
14kg
Thickness
6mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is engineered for high-performance magnetic holding in press-fit applications, providing exceptional stability and strength for a variety of industrial uses.
Stock information temporarily unavailable.
BD 12.115
BD 12.115 1 Pair (Exc. Vat)
BD 13.326
BD 13.326 1 Pair (inc. VAT)
1
BD 12.115
BD 12.115 1 Pair (Exc. Vat)
BD 13.326
BD 13.326 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
20mm
Pull Force
14kg
Thickness
6mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is engineered for high-performance magnetic holding in press-fit applications, providing exceptional stability and strength for a variety of industrial uses.