Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
32mm
Pull Force
35kg
Thickness
7mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet offers robust magnetic performance, ensuring reliable clamping solutions in a Compact design. Engineered for high-temperature applications, it maintains operational efficiency even at elevated temperatures.
Stock information temporarily unavailable.
BD 31.276
BD 31.276 1 Pair (Exc. Vat)
BD 34.404
BD 34.404 1 Pair (inc. VAT)
1
BD 31.276
BD 31.276 1 Pair (Exc. Vat)
BD 34.404
BD 34.404 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
32mm
Pull Force
35kg
Thickness
7mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet offers robust magnetic performance, ensuring reliable clamping solutions in a Compact design. Engineered for high-temperature applications, it maintains operational efficiency even at elevated temperatures.