Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
8mm
Pull Force
1.3kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Stock information temporarily unavailable.
BD 4.965
BD 4.965 1 Pair (Exc. Vat)
BD 5.462
BD 5.462 1 Pair (inc. VAT)
1
BD 4.965
BD 4.965 1 Pair (Exc. Vat)
BD 5.462
BD 5.462 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
8mm
Pull Force
1.3kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China