Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
10mm
Pull Force
2.5kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for secure attachment with a female threaded hole, providing reliable magnetic performance and optimal holding strength in Compact applications.
Maximum recommended operating temperature is 150˚C
Stock information temporarily unavailable.
BD 5.468
BD 5.468 1 Pair (Exc. Vat)
BD 6.015
BD 6.015 1 Pair (inc. VAT)
1
BD 5.468
BD 5.468 1 Pair (Exc. Vat)
BD 6.015
BD 6.015 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
10mm
Pull Force
2.5kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for secure attachment with a female threaded hole, providing reliable magnetic performance and optimal holding strength in Compact applications.
Maximum recommended operating temperature is 150˚C