Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
13mm
Pull Force
6kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for strong, dependable holding in Compact applications. Featuring a female threaded hole, it allows for easy integration into various assemblies where reliable magnetic performance is essential.
Maximum recommended operating temperature is 150˚C
Stock information temporarily unavailable.
BD 7.196
BD 7.196 1 Pair (Exc. Vat)
BD 7.916
BD 7.916 1 Pair (inc. VAT)
1
BD 7.196
BD 7.196 1 Pair (Exc. Vat)
BD 7.916
BD 7.916 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
13mm
Pull Force
6kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for strong, dependable holding in Compact applications. Featuring a female threaded hole, it allows for easy integration into various assemblies where reliable magnetic performance is essential.
Maximum recommended operating temperature is 150˚C