Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
16mm
Pull Force
9.5kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet is designed with a female threaded Boss for secure attachment and mechanical fixing. It ensures reliable magnetic performance while maintaining a compact, low-profile design for versatile use.
Stock information temporarily unavailable.
BD 9.832
BD 9.832 1 Pair (Exc. Vat)
BD 10.815
BD 10.815 1 Pair (inc. VAT)
1
BD 9.832
BD 9.832 1 Pair (Exc. Vat)
BD 10.815
BD 10.815 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
16mm
Pull Force
9.5kg
Thickness
4.5mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet is designed with a female threaded Boss for secure attachment and mechanical fixing. It ensures reliable magnetic performance while maintaining a compact, low-profile design for versatile use.