Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
25mm
Pull Force
20kg
Thickness
7mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet provides robust holding power for various applications, featuring a female threaded hole for secure mounting. Designed for versatility, it operates efficiently at temperatures up to 150°C.
Stock information temporarily unavailable.
BD 20.467
BD 20.467 1 Pair (Exc. Vat)
BD 22.514
BD 22.514 1 Pair (inc. VAT)
1
BD 20.467
BD 20.467 1 Pair (Exc. Vat)
BD 22.514
BD 22.514 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
25mm
Pull Force
20kg
Thickness
7mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet provides robust holding power for various applications, featuring a female threaded hole for secure mounting. Designed for versatility, it operates efficiently at temperatures up to 150°C.