EDL Lighting Limited Halogen Machine Light, 24 V, IP44

RS Stock No.: 794-3462Brand: EDL Lighting LimitedManufacturers Part No.: 00591
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

Halogen

Lamp Supplied

Yes

Voltage Rating

24 V

Light Style

Articulated Arm

Wattage

70 W

IP Rating

IP44

Integral transformer

Yes

Country of Origin

United Kingdom

Product details

LBL-HTB Loading Bay Luminaire IP44

The LBL-HTB Loading Bay is a powerful luminaire, ideal for those areas that require extra illumination. These task lights feature high quality friction arm joints, which move easily and retain their position, the arm of this industrial luminaire has been tested for over 30,000 movements-vibration resistant mountings. The Loading bay luminaire is IP44 rated; it comes supplied with a 24v 70w halogen lamp, and can be mounted vertically. These task luminaires are supplied without trailing cable and plug, these can be ordered separately, see accessory link.

Switch is located on head for ease of use
Cable is total enclosed within unit (not supplied)
All metal parts are coated in tough epoxy polyester powder
Head is moulded from strong shock resistant thermoplastic material
Head material which acts as an electrical insulator
Can be mounted on top of MT series of transformers

You may be interested in
View all in Machine Lights

Stock information temporarily unavailable.

P.O.A.

EDL Lighting Limited Halogen Machine Light, 24 V, IP44

P.O.A.

EDL Lighting Limited Halogen Machine Light, 24 V, IP44

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Lamp Type

Halogen

Lamp Supplied

Yes

Voltage Rating

24 V

Light Style

Articulated Arm

Wattage

70 W

IP Rating

IP44

Integral transformer

Yes

Country of Origin

United Kingdom

Product details

LBL-HTB Loading Bay Luminaire IP44

The LBL-HTB Loading Bay is a powerful luminaire, ideal for those areas that require extra illumination. These task lights feature high quality friction arm joints, which move easily and retain their position, the arm of this industrial luminaire has been tested for over 30,000 movements-vibration resistant mountings. The Loading bay luminaire is IP44 rated; it comes supplied with a 24v 70w halogen lamp, and can be mounted vertically. These task luminaires are supplied without trailing cable and plug, these can be ordered separately, see accessory link.

Switch is located on head for ease of use
Cable is total enclosed within unit (not supplied)
All metal parts are coated in tough epoxy polyester powder
Head is moulded from strong shock resistant thermoplastic material
Head material which acts as an electrical insulator
Can be mounted on top of MT series of transformers

You may be interested in