Technical Documents
Specifications
Brand
EinhellThread Standard
No
Product Type
Professional Paint Spray Gun
Maximum Operating Pressure
60 ml/min
Standards/Approvals
GS Mark
Country of Origin
China
Product Details
The Einhell Cordless paint spray system is a versatile tool designed for applying paints and glazes efficiently. Ideal for both small and medium-sized areas, this handheld system offers convenience and ease of use for DIY enthusiasts.
Stock information temporarily unavailable.
BD 57.216
BD 57.216 Each (Exc. Vat)
BD 62.938
BD 62.938 Each (inc. VAT)
1
BD 57.216
BD 57.216 Each (Exc. Vat)
BD 62.938
BD 62.938 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EinhellThread Standard
No
Product Type
Professional Paint Spray Gun
Maximum Operating Pressure
60 ml/min
Standards/Approvals
GS Mark
Country of Origin
China
Product Details
The Einhell Cordless paint spray system is a versatile tool designed for applying paints and glazes efficiently. Ideal for both small and medium-sized areas, this handheld system offers convenience and ease of use for DIY enthusiasts.