Technical Document
Specifications
Brand
EliwellSupply Voltage
12 V ac/dc
Size
74 x 32mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Range
-50 → +140 °C
Input Type
PTC
Panel Depth
60mm
Product details
ID 985 — refrigeration controller
ID 985 is a temperature controller used for industrial and commercial refrigeration, in areas such as supermarkets. It is best used for guaranteeing quality and safety in preserving fresh and frozen food.
This controller is provided with a TTL port for connection to TelevisSystem or systems based on Modbus protocol.
LED display, 12.5 mm digit height
Standard housing: 32 x 74 mm
4 keys for controlling status and programming
Decimal point
Data stored in non-volatile EEProm memory
Outputs for compressor, defrosting, alarm, on/off
Temperature sensor included in scope of delivery
IP65 (front panel) protection
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EliwellSupply Voltage
12 V ac/dc
Size
74 x 32mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Range
-50 → +140 °C
Input Type
PTC
Panel Depth
60mm
Product details
ID 985 — refrigeration controller
ID 985 is a temperature controller used for industrial and commercial refrigeration, in areas such as supermarkets. It is best used for guaranteeing quality and safety in preserving fresh and frozen food.
This controller is provided with a TTL port for connection to TelevisSystem or systems based on Modbus protocol.
LED display, 12.5 mm digit height
Standard housing: 32 x 74 mm
4 keys for controlling status and programming
Decimal point
Data stored in non-volatile EEProm memory
Outputs for compressor, defrosting, alarm, on/off
Temperature sensor included in scope of delivery
IP65 (front panel) protection
