Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
M5
Connection Thread Standard
Metric
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
55.5mm
Height
17.2mm
Width
30mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 37.472
BD 37.472 Each (Exc. Vat)
BD 41.219
BD 41.219 Each (inc. VAT)
1
BD 37.472
BD 37.472 Each (Exc. Vat)
BD 41.219
BD 41.219 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
M5
Connection Thread Standard
Metric
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
55.5mm
Height
17.2mm
Width
30mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
