Technical Document
Specifications
Brand
EneloopBattery Sizes Charged
AA, AAA
Plug Type
Worldwide
Number of Batteries Charged
1
Batteries Included
Yes
Battery Type Charged
Automotive
Model Number
Panasonic BQ-CC80
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 5.145
Each (Exc. Vat)
BD 5.659
Each (Including VAT)
Eneloop Panasonic BQ-CC80 Battery Charger For AA, AAA with Worldwide plug, Batteries Included
1
BD 5.145
Each (Exc. Vat)
BD 5.659
Each (Including VAT)
Eneloop Panasonic BQ-CC80 Battery Charger For AA, AAA with Worldwide plug, Batteries Included
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EneloopBattery Sizes Charged
AA, AAA
Plug Type
Worldwide
Number of Batteries Charged
1
Batteries Included
Yes
Battery Type Charged
Automotive
Model Number
Panasonic BQ-CC80
Country of Origin
China