EOS Embedded Switch Mode Power Supply (SMPS), LFMWLP225-1003-EX, 24V dc, 4.68 (112.5 W Convection) A, 5 (120 W

RS Stock No.: 125-0858Brand: EOSManufacturers Part No.: LFMWLP225-1003-EX
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

4.68 (112.5 W Convection) A, 5 (120 W Convection) A, 9.37 (13 CFM) A

Power Rating

225W

Number of Outputs

1

Input Voltage

390 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

25.4mm

Weight

200g

Maximum Temperature

+70°C

PRICED TO CLEAR

Yes

Minimum Temperature

-40°C

Country of Origin

India

Product details

EOS 225W AC/DC Medical Power Supply - LFMWLP225 Series

The Eos Power LFMWLP225 is a series of 225W, open frame, medical switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 4x2 inches in size and offer a high efficiency up to 94%. The LFMWLP225 series of medical switch mode power supplies are suitable for applications including dental and laboratory equipment and medical instruments.

4 x 2 x 1 Inches Form factor
225 Watts with Forced Air Cooling & 112.5 W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12 V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5 W
Medical (BF) safety approvals
The EX option comes with the option of an extended warranty of 7 years

Approvals

Nemko, UL, cUL

Standards

EN60601-1, IEC60601-1 (ed.3), ANSI/AAMI ES60601-1, CSA C22.2 No.60601-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 48.755

Each (Exc. Vat)

BD 53.631

Each (Including VAT)

EOS Embedded Switch Mode Power Supply (SMPS), LFMWLP225-1003-EX, 24V dc, 4.68 (112.5 W Convection) A, 5 (120 W

BD 48.755

Each (Exc. Vat)

BD 53.631

Each (Including VAT)

EOS Embedded Switch Mode Power Supply (SMPS), LFMWLP225-1003-EX, 24V dc, 4.68 (112.5 W Convection) A, 5 (120 W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

4.68 (112.5 W Convection) A, 5 (120 W Convection) A, 9.37 (13 CFM) A

Power Rating

225W

Number of Outputs

1

Input Voltage

390 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

25.4mm

Weight

200g

Maximum Temperature

+70°C

PRICED TO CLEAR

Yes

Minimum Temperature

-40°C

Country of Origin

India

Product details

EOS 225W AC/DC Medical Power Supply - LFMWLP225 Series

The Eos Power LFMWLP225 is a series of 225W, open frame, medical switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 4x2 inches in size and offer a high efficiency up to 94%. The LFMWLP225 series of medical switch mode power supplies are suitable for applications including dental and laboratory equipment and medical instruments.

4 x 2 x 1 Inches Form factor
225 Watts with Forced Air Cooling & 112.5 W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12 V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5 W
Medical (BF) safety approvals
The EX option comes with the option of an extended warranty of 7 years

Approvals

Nemko, UL, cUL

Standards

EN60601-1, IEC60601-1 (ed.3), ANSI/AAMI ES60601-1, CSA C22.2 No.60601-1