EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±20%, 150nF, Through Hole

RS Stock No.: 185-4565Brand: EPCOSManufacturers Part No.: B32033A4154M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

150nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32033

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Suppression Class

Y2

Length

26.5mm

Depth

11mm

Lead Length

6mm

Height

20.5mm

Dimensions

26.5 x 11 x 20.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 266.475

BD 0.522 Each (In a Box of 510) (Exc. Vat)

BD 293.123

BD 0.574 Each (In a Box of 510) (inc. VAT)

EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±20%, 150nF, Through Hole

BD 266.475

BD 0.522 Each (In a Box of 510) (Exc. Vat)

BD 293.123

BD 0.574 Each (In a Box of 510) (inc. VAT)

EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±20%, 150nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
510 - 510BD 0.522BD 266.475
1020 - 1020BD 0.512BD 260.865
1530+BD 0.500BD 255.255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

150nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32033

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Suppression Class

Y2

Length

26.5mm

Depth

11mm

Lead Length

6mm

Height

20.5mm

Dimensions

26.5 x 11 x 20.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more