Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32523
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Height
15mm
Dimensions
6 x 15 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
BD 0.847
BD 0.847 Each (Exc. Vat)
BD 0.932
BD 0.932 Each (inc. VAT)
Standard
1
BD 0.847
BD 0.847 Each (Exc. Vat)
BD 0.932
BD 0.932 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 0.847 |
| 10 - 49 | BD 0.500 |
| 50 - 99 | BD 0.363 |
| 100 - 199 | BD 0.352 |
| 200+ | BD 0.292 |
Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32523
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Height
15mm
Dimensions
6 x 15 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability


