EPCOS B32560 Polyester Film Capacitor, 400V dc, ±10%, 15nF, Through Hole

RS Stock No.: 896-1427Brand: EPCOSManufacturers Part No.: B32560J6153K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

15nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32560

Lead Pitch

7.5mm

Length

9mm

Depth

2.5mm

Height

5.5mm

Dimensions

9 x 2.5 x 5.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.300

BD 0.132 Each (In a Pack of 25) (Exc. Vat)

BD 3.630

BD 0.145 Each (In a Pack of 25) (inc. VAT)

EPCOS B32560 Polyester Film Capacitor, 400V dc, ±10%, 15nF, Through Hole

BD 3.300

BD 0.132 Each (In a Pack of 25) (Exc. Vat)

BD 3.630

BD 0.145 Each (In a Pack of 25) (inc. VAT)

EPCOS B32560 Polyester Film Capacitor, 400V dc, ±10%, 15nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 0.132BD 3.300
125 - 225BD 0.077BD 1.925
250 - 875BD 0.077BD 1.925
900 - 1775BD 0.060BD 1.512
1800+BD 0.055BD 1.375

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

15nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32560

Lead Pitch

7.5mm

Length

9mm

Depth

2.5mm

Height

5.5mm

Dimensions

9 x 2.5 x 5.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more