Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
1 kV dc, 250 V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32654
Lead Pitch
27.5mm
Length
31.5mm
Depth
11mm
Height
21mm
Dimensions
31.5 x 11 x 21mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
1 kV dc, 250 V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32654
Lead Pitch
27.5mm
Length
31.5mm
Depth
11mm
Height
21mm
Dimensions
31.5 x 11 x 21mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal